EBM44DRAS

Heilind Number:SULEBM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRAS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRAS

Detailed Description

Introducing EBM44DRAS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of various electronic applications. Featuring a female gender and two rows, it allows for secure and efficient connections. The side-hole mount type and thru-hole termination method offer easy installation onto PCBs. Its full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm (.156 in) and 88 positions, it enables seamless data transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact design with a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in) make it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, it's a trusted choice for mission-critical systems. Upgrade your connectivity solutions with the EBM44DRAS.