EBM44DREH

Heilind Number:SULEBM44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DREH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DREH

Detailed Description

The EBM44DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. Featuring a female gender and two rows, it offers a total of 88 positions with a pitch of 3.96mm. The termination method is through eyelets, providing secure and stable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The connector's compact size, with a height of 10.95mm and width of 12.7mm, allows for space-saving PCB layouts. Overall, the EBM44DREH is a top choice for high-reliability applications that demand superior performance.