EBM44DREI

Heilind Number:SULEBM44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DREI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DREI

Detailed Description

This PBT & PHOSPHOR BRONZE connector, EBM44DREI, is designed for high-performance applications requiring reliable power transmission. With an amperage rating of 5 A and voltage capacity of 950 VAC, it ensures efficient power delivery. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and eyelet termination method guarantee secure attachment to PCBs. Constructed with gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. With a pitch of 3.96 mm and full bellow contact type, it provides stable signal transmission. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm and width of .5 in, allows for space-efficient installation. Terminated with matte tin plating, it complies with industry standards for RoHS. Perfect for board-to-board and card edge connections in various electronic devices, this connector guarantees exceptional performance and longevity.