| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM44DREN |
EBM44DREN
| Heilind Number: | SULEBM44DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DREN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and phosphor bronze, the EBM44DREN connector is designed for high-performance applications. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Boasting two rows of 88 positions each, it offers ample connectivity options. The eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96 mm and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into various systems. Ideal for board-to-board or card edge connections, the EBM44DREN is a versatile and dependable choice for your connectivity needs.

