EBM44DRES

Heilind Number:SULEBM44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRES

Detailed Description

Introducing the EBM44DRES, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers a secure connection with a 5A amperage rating and 950VAC voltage tolerance. Its two-row, straight orientation with side-hole mounting and eyelet termination method ensures easy installation. With 88 gold-plated, full bellow contacts providing excellent conductivity, this connector guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring 10.95mm in height and 12.7mm in width, the EBM44DRES is compact yet robust. Trust in its matte tin termination plating for long-lasting performance. Perfect for use in hi-rel environments, this connector is a reliable solution for your connectivity needs.