EBM44DRFF

Heilind Number:SULEBM44DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRFF

Detailed Description

Introducing the EBM44DRFF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a maximum voltage of 950VAC, it is suitable for power-intensive systems. The female connector with two rows and a floating bobbin mount type offers flexibility in installation. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With 88 positions on a 3.96mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Classified under the Board To Board PCB Connectors and Card Edge Connectors category, the EBM44DRFF is a top choice for professionals seeking high-reliability connectivity solutions.