EBM44DRFH

Heilind Number:SULEBM44DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRFH

Detailed Description

Introducing the EBM44DRFH, a high-performance board-to-board PCB connector designed for critical electronic applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in a straight orientation with clearance hole mounting. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at an impressive 950 VAC voltage and 5 A amperage, it is suitable for high-power transmission. Featuring 88 positions with a pitch of 3.96 mm, it allows for dense PCB layouts. The connector's full bellow contact type and thru-hole termination method further enhance its reliability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. Measuring at a compact 10.95 mm in height and 12.7 mm in width, it saves valuable board space without compromising on performance. Trust the EBM44DRFH for your mission-critical connectivity needs.