EBM44DRFI

Heilind Number:SULEBM44DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRFI

Detailed Description

Introducing the EBM44DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts with a pitch of 3.96mm, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is through-hole, with a tail length of 5.08mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type provide secure and stable connections. With a compact design, measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB. Trust the EBM44DRFI for efficient and robust board-to-board connections in your projects.