EBM44DRFN

Heilind Number:SULEBM44DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRFN

Detailed Description

Introducing the EBM44DRFN, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 5A amperage and 950VAC voltage rating, it meets stringent power requirements. Its 2-row, 88-position configuration offers ample connectivity options, while the straight orientation and through-hole termination method simplify installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB layout. Whether in industrial machinery, telecommunications systems, or consumer electronics, the EBM44DRFN guarantees seamless performance, making it an essential component for your connectivity needs.