EBM44DRFS

Heilind Number:SULEBM44DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRFS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRFS

Detailed Description

Introducing SKU EBM44DRFS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures secure and efficient connectivity. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The connector, with two rows and 88 positions on a 3.96mm pitch, offers ample connectivity options. Its straight orientation and side hole mount type facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. The connector's full bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust in the EBM44DRFS for seamless PCB connections in aerospace, defense, industrial, and other critical applications.