EBM44DRKF

Heilind Number:SULEBM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKF

Detailed Description

Introducing the EBM44DRKF, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The connector offers two rows of contacts with a pitch of 3.96mm, accommodating 88 positions. Its floating bobbin mount type and through-hole termination method provide secure attachment to the PCB. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 10.95mm and width of 12.7mm, it is space-efficient on the board. Whether used in aerospace, military, or industrial applications, the EBM44DRKF delivers exceptional performance and reliability.