EBM44DRKH-S13

Heilind Number:SULEBM44DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKH-S13

Detailed Description

EBM44DRKH-S13 is a high-performance board-to-board PCB connector designed for female gender applications. With two rows and 88 positions, it offers reliable connectivity in various electronic systems. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts, made of phosphor bronze with gold plating, ensure excellent conductivity and durability. This connector, with a pitch of 3.96mm and voltage rating of 950 VAC, is suitable for high-power applications. Its full bellow contact type and straddle orientation further enhance performance. Operating in a wide temperature range of -65 to 125°C, it guarantees reliability in harsh environments. With a connector height of 10.95mm and width of 12.7mm, it provides a compact yet robust solution. The matte tin termination plating adds to its longevity. Ideal for demanding industries, the EBM44DRKH-S13 is a top choice for engineers seeking quality and performance in their PCB connections.