EBM44DRKI-S13

Heilind Number:SULEBM44DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKI-S13

Detailed Description

The EBM44DRKI-S13 connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. This female connector has two rows, each with 44 positions, providing ample connectivity options. The threaded mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Overall, the EBM44DRKI-S13 is a high-performance solution for board-to-board and card edge connections in various industries.