EBM44DRKN-S13

Heilind Number:SULEBM44DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKN-S13

Detailed Description

EBM44DRKN-S13 is a high-quality Board To Board PCB Connector designed for reliable and efficient connections in electronic applications. Featuring a female gender with two rows, this connector offers seamless integration. Its termination method, Card Extender, ensures secure attachment. Crafted with durable materials like PBT and Phosphor Bronze, it guarantees longevity even in demanding environments. The Gold contact plating and Matte Tin termination plating enhance conductivity and prevent corrosion. With a pitch of 3.96mm and 88 positions, it facilitates precise and high-density connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's voltage rating of 950 VAC and amperage of 5A make it ideal for power and signal transmission. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on PCBs. The Full Bellow contact type and Straddle orientation further enhance its performance. Trust the EBM44DRKNS13 for seamless board-to-board connectivity in your electronic projects.