EBM44DRKN

Heilind Number:SULEBM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKN

Detailed Description

The EBM44DRKN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Operating at an amperage of 5A and a voltage of 950 VAC, it offers secure connectivity for critical applications. The full bellow contact type and gold contact plating guarantee low contact resistance and optimal signal integrity. With 88 positions across 2 rows, it provides ample connectivity options. The straight orientation and no mounting requirement make installation easy. Featuring a termination method of thru hole with matte tin plating, it ensures secure solder connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with a height of 10.95mm and width of 12.7mm, it is ideal for space-constrained designs. The EBM44DRKN is a top choice for engineers seeking high-reliability connectors for their PCB assemblies.