EBM44DRKS-S13

Heilind Number:SULEBM44DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRKS-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, EBM44DRKS-S13 is a high-performance Female connector designed for board-to-board PCB applications. With a contact rating of 5A and voltage withstand of 950VAC, it ensures reliable power transmission. The connector boasts a dual-row design with 88 positions, perfect for dense PCB layouts. Its side hole mount and card extender termination method offer easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's full bellow contact type and straddle orientation provide stability and signal integrity. With Matte Tin termination plating, it meets RoHS compliance. Ideal for high-reliability applications, this connector is compact with a height of 10.95mm and width of 12.7mm, making it suitable for various electronic devices. Elevate your PCB connections with the EBM44DRKS-S13 connector.