EBM44DRKS

Heilind Number:SULEBM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRKS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM44DRKS, designed for high-performance applications. This female connector features two rows for seamless connectivity, with a side hole mount type and thru-hole termination method for easy installation. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it's suitable for demanding environments. The full bellow contact type and straight orientation guarantee optimal signal transfer. Boasting 88 positions and a tail length of 5.72mm, this connector offers versatility in PCB assemblies. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for industrial use. Measuring 10.95mm in height and 12.7mm in width, it fits compactly on PCBs. Termination plating with matte tin enhances durability. Certified for quality, it falls under the category of hi-rel connectors, meeting stringent standards for performance and reliability. Upgrade your electronic systems with the EBM44DRKS for seamless connectivity and superior durability.