EBM44DRPH

Heilind Number:SULEBM44DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRPH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRPH

Detailed Description

Introducing the EBM44DRPH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 88-position female configuration, this connector offers reliable connectivity in tight spaces. Featuring a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it ensures efficient power transmission. The use of PBT and phosphor bronze, with gold contact plating, guarantees excellent conductivity and durability. Its straight orientation and through-hole termination method with clearance hole mount type make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its reliability. Perfect for use in aerospace, defense, and industrial applications, the EBM44DRPH is a top choice for high-reliability connectivity needs.