EBM44DRPN

Heilind Number:SULEBM44DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRPN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRPN

Detailed Description

Introducing the EBM44DRPN, a high-performance PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for demanding applications. The 88 positions across 2 rows offer ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial settings, the EBM44DRPN guarantees secure and efficient board-to-board connections.