| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DRPS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM44DRPS |
EBM44DRPS
| Heilind Number: | SULEBM44DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DRPS |
| ECAD Model: |
Specifications
Detailed Description
The EBM44DRPS is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity. With a current rating of 5A and a maximum voltage of 950VAC, it meets stringent power requirements. This female connector, with two rows and 88 positions spaced at a pitch of 3.96mm, offers ample connectivity options. Its straight orientation and side-hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The full bellow contact type and matte tin termination plating guarantee optimal performance and longevity. Ideal for use in hi-rel applications, it is a trusted choice for demanding electronic systems.

