EBM44DRTH-S13

Heilind Number:SULEBM44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRTH-S13

Detailed Description

Introducing the EBM44DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 3.96mm, accommodating 88 positions for comprehensive connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and robustness in demanding environments. The termination method of card extender and contact type of full bellow guarantee secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination plating enhances solderability. The connector's straddle orientation and clearance hole mount type provide flexibility in installation. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on PCBs without compromising performance. Trusted for its quality and reliability, the EBM44DRTH-S13 is ideal for various industrial and commercial electronic systems.