EBM44DRTH

Heilind Number:SULEBM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRTH

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM44DRTH. This high-performance connector features two rows with a total of 88 positions, perfect for demanding electronic applications. With a pitch of 3.96mm and a straight orientation, it offers reliable connectivity in tight spaces. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transmission and durability. Operating at voltages up to 950VAC and currents of 5A, this connector is suitable for a wide range of power and signal applications. Thru-hole termination and matte tin plating make for easy and secure installation on your PCB. With an operating temperature range of -65 to 125°C, this connector is designed to withstand harsh environments. Its compact design, with a height of 10.95mm and a width of 12.7mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of the EBM44DRTH for your next electronics project.