EBM44DRTI-S13

Heilind Number:SULEBM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRTI-S13

Detailed Description

Introducing the EBM44DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and voltage rating of 950VAC, this connector ensures reliable power transmission in industrial settings. Its female gender and 2-row configuration accommodate various PCB layouts, while the threaded mount type and card extender termination method offer secure and easy installation. Featuring full bellow contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 88 positions and a compact design of 10.95mm height and 12.7mm width, it optimizes space on the board. The matte tin termination plating ensures excellent solderability. Trust the EBM44DRTI-S13 for efficient and long-lasting connectivity in your electronic systems.