EBM44DRTI

Heilind Number:SULEBM44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRTI

Detailed Description

The EBM44DRTI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power delivery with minimal signal loss. Featuring two rows of female contacts with a pitch of 3.96mm (.156 in), it offers ample connectivity for various applications. The full bellow contact design, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it provides a compact yet robust solution for PCB connectivity. The connector is also RoHS compliant and features matte tin termination plating for enhanced environmental sustainability. Ideal for aerospace, military, and industrial applications, the EBM44DRTI is a reliable choice for high-reliability connectivity needs.