EBM44DRTN-S13

Heilind Number:SULEBM44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRTN-S13

Detailed Description

The EBM44DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 88 positions, making it ideal for high-density applications. Its termination method of card extender and contact type of full bellow ensure secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-saving installation. The EBM44DRTNS13 is RoHS compliant, meeting international standards for environmental responsibility. Trust in this connector for high-reliability performance in your PCB assembly projects.