EBM44DRTS-S13

Heilind Number:SULEBM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRTS-S13

Detailed Description

Introducing the EBM44DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this female connector boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. The contact plating of Gold and termination plating of Matte Tin offer excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. Its straddle orientation and side hole mount type make installation easy, while the card extender termination method guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the EBM44DRTSS13 for robust and dependable board-level interconnect solutions.