EBM44DRTS

Heilind Number:SULEBM44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRTS

Detailed Description

Introducing the EBM44DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its side-hole mount type and through-hole termination method offer easy installation and secure attachment. Featuring 88 positions across two rows, it provides ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained PCB layouts. Trust the EBM44DRTS for high-reliability connections in aerospace, defense, and industrial systems.