EBM44DRUH

Heilind Number:SULEBM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRUH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRUH

Detailed Description

Introducing the EBM44DRUH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PBT and phosphor bronze construction, this connector ensures durability and longevity in various applications. With a 5A amperage rating and a voltage capacity of 950VAC, it delivers optimal power transmission. The female connector with two rows and 88 positions offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a compact design, measuring 10.95mm in height and 12.7mm in width, it saves space while ensuring a reliable connection. Matte tin termination plating adds to its durability. Ideal for high-reliability applications, this connector is a valuable component in any electronic system. Explore the EBM44DRUH for superior connectivity solutions.