EBM44DRUI

Heilind Number:SULEBM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRUI

Detailed Description

Introducing the EBM44DRUI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 88 female contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contact plating with gold offers excellent conductivity, while the full bellow contact type provides optimal signal transmission. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for a wide range of electronic systems. With a wide operating temperature range from -65 to 125 °C, it performs reliably even in harsh environments. The matte tin termination plating enhances durability and longevity. Trust the EBM44DRUI for seamless and efficient board-to-board connections in your electronic designs.