EBM44DRUN

Heilind Number:SULEBM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM44DRUN. Designed for high-performance applications, this female connector features two rows of 88 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. The termination method is thru hole, with contact material and plating made of durable phosphor bronze and gold, respectively. Operating in temperatures ranging from -65 to 125°C, it offers exceptional reliability in harsh environments. The straight orientation and no mounting requirement make installation easy, while the matte tin termination plating ensures long-term durability. With a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), it is compact yet robust, ideal for space-constrained applications. Upgrade your PCB connections with the EBM44DRUN connector.