EBM44DRUS

Heilind Number:SULEBM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRUS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRUS

Detailed Description

Introducing the EBM44DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 88 positions, this connector offers reliable connectivity in a compact form factor. Featuring a side hole mount type and through-hole termination method, it ensures secure attachment to PCBs. The female gender and straight orientation make it easy to integrate into your design. Constructed with PBT and phosphor bronze, and plated with gold and matte tin, it guarantees durability and excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Trust the EBM44DRUS for your connectivity needs, where performance and reliability are paramount.