EBM44DRXI

Heilind Number:SULEBM44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, a high-performance component designed for seamless board-to-board PCB connectivity. With a double row configuration and threaded mount type, it ensures secure and stable installation. Featuring 88 gold-plated contacts made of durable phosphor bronze, this connector offers reliable conductivity and signal transmission. Operating at a maximum voltage of 950 VAC and with an amperage rating of 5A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Compact yet robust, with a connector height of 10.95mm and a width of 12.7mm, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the EBM44DRXI connector delivers exceptional quality and performance.