| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBM44DRXN |
EBM44DRXN
| Heilind Number: | SULEBM44DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM44DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power delivery. Featuring two rows of 88 positions each on a 3.96 mm pitch, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The straight orientation and no mounting required make installation easy. With a tail length of 3.48 mm, connector height of 10.95 mm, and width of 12.7 mm, it's compact yet efficient. Trust the EBM44DRXN for secure and efficient board-to-board connections in your electronic devices.

