EBM44DRYH-S13

Heilind Number:SULEBM44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYH-S13

Detailed Description

EBM44DRYH-S13 offers a high-performance solution for board-to-board connectivity in electronic systems. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring two rows with 88 positions, it allows for efficient cable management. The gold-plated contacts on a 3.96mm pitch guarantee low contact resistance and high durability, suitable for demanding industrial applications. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125 °C, it meets stringent performance standards. The termination method via card extender and clearance hole mount type facilitate easy installation. This connector, with a compact design of 10.95mm height and 12.7mm width, is ideal for space-constrained environments. Trust in the EBM44DRYHS13 for secure and efficient board connectivity in your systems.