EBM44DRYH

Heilind Number:SULEBM44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYH

Detailed Description

Introducing the EBM44DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring 88 positions in a compact design, it allows for efficient PCB connections. The female gender connector with two rows and a pitch of 3.96mm offers easy installation via clearance hole mounting. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal transmission efficiency. With a tail length of 10.8mm, this connector provides secure through-hole termination. Matte tin plating adds to its longevity. Suitable for a wide range of applications, the EBM44DRYH is a top choice for engineers seeking high-quality connectivity solutions.