EBM44DRYI-S13

Heilind Number:SULEBM44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYI-S13

Detailed Description

Introducing the EBM44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and 2 rows of 88 positions, it offers ample connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated with gold guarantees optimal signal integrity. Operating in a wide temperature range of -65 to 125°C, and with a connector height of 10.95mm and width of 12.7mm, it is suitable for various environments. The connector's Full Bellow contact type and straddle orientation further enhance its durability and stability. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Trust the EBM44DRYIS13 for seamless and efficient PCB connections in your projects.