EBM44DRYI

Heilind Number:SULEBM44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DRYI

Detailed Description

Introducing the EBM44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged build featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 5A amperage and 950VAC voltage rating make it suitable for power and signal transmission, while the gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With 88 positions arranged in two rows, it offers ample connectivity options. The straight orientation and threaded mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust the EBM44DRYI for secure and efficient board-to-board connections in your critical systems.