EBM44DRYN-S13

Heilind Number:SULEBM44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYN-S13

Detailed Description

Introducing the EBM44DRYN-S13, a high-performance female PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a contact rating of 5A and voltage rating of 950VAC, it guarantees efficient power transmission. Featuring two rows of 88 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity. Its Full Bellow contact type and Straddle orientation ensure secure connections. The termination method is Card Extender, and the Matte Tin plating on the termination surface enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm height and 12.7mm width, it is ideal for space-constrained applications. Trust the EBM44DRYNS13 for efficient board-to-board connections in your electronic systems.