EBM44DRYS-S13

Heilind Number:SULEBM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYS-S13

Detailed Description

SKU EBM44DRYS-S13 offers high-quality PBT & Phosphor Bronze .00 connectors suitable for various electronic applications. With a female gender and two rows, they ensure efficient connectivity. Featuring a Side Hole mount type and Card Extender termination method, installation is convenient. The Phosphor Bronze contact material with Gold plating guarantees reliable performance. The 3.96 mm pitch and 950 VAC voltage rating meet industry standards. These connectors, with Full Bellow contact type and Straddle orientation, provide secure connections. With 88 positions and a tail length of 10.4 mm, they offer versatility. Operating in a wide temperature range of -65 to 125 °C, these connectors are durable. With a compact height of 10.95 mm and width of .5 in (12.7 mm), they are space-efficient. The Matte Tin termination plating ensures longevity. Categorized as Board To Board PCB Connectors and Card Edge Connectors, these connectors are essential for electronic assemblies.