EBM44DRYS

Heilind Number:SULEBM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRYS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRYS

Detailed Description

Experience high reliability and durability with our EBM44DRYS Board To Board PCB Connector, designed for critical applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient connections. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With 88 positions and a tail length of 10.8mm, it offers versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating adds an extra layer of protection. Trust the EBM44DRYS for top-notch performance in aerospace, defense, or industrial applications.