EBM44DSAH

Heilind Number:SULEBM44DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSAH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSAH

Detailed Description

Introducing the EBM44DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. With 88 positions and a pitch of 3.96mm, it offers ample connectivity options for your designs. Gold-plated contacts and matte tin termination plating guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the EBM44DSAH for seamless and dependable board-to-board connections.