| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DSAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBM44DSAI |
EBM44DSAI
| Heilind Number: | SULEBM44DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DSAI |
| ECAD Model: |
Specifications
Detailed Description
The EBM44DSAI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it allows for efficient and space-saving PCB layout. Featuring PBT and phosphor bronze construction, it ensures reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. This connector, with 88 positions and a 3.96 mm pitch, is ideal for high-density PCB applications. Trust the EBM44DSAI for secure and efficient board-to-board connections in your next project.

