EBM44DSAS

Heilind Number:SULEBM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DSAS

Detailed Description

Enhance your PCB connectivity with the EBM44DSAS Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable operation in demanding environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power delivery. The gold-plated contacts provide excellent conductivity, while the full bellow contact type ensures secure mating. With 88 positions spread across 2 rows, this connector allows for versatile connections. The right-angle orientation and side hole mount type make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees long-term performance. Trust in the EBM44DSAS for efficient and durable board-to-board connections in your projects.