EBM44DSEF

Heilind Number:SULEBM44DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSEF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSEF

Detailed Description

Introducing the EBM44DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows, this connector offers reliable connectivity in a straight orientation. Its termination method using eyelets ensures secure attachment. Constructed with PBT and Phosphor Bronze materials and boasting a voltage rating of 950 VAC, it guarantees robust performance even in harsh environments. The contact plating of Gold and termination plating of Matte Tin further enhance its durability. With a pitch of 3.96 mm, operating temperature range of -65 to 125 °C, and a current rating of 5 A, this connector is suitable for various industrial uses. Its 88 positions and full bellow contact type provide ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Compact yet sturdy, with a height of 10.95 mm and width of 12.7 mm, the EBM44DSEF is a reliable solution for your PCB interconnection needs.