| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM44DSEH-S13 |
EBM44DSEH-S13
| Heilind Number: | SULEBM44DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM44DSEH-S13, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and two rows of 88 female contacts, this connector ensures secure and reliable connections in tight spaces. Its phosphor bronze contacts with gold plating guarantee excellent conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its durability and stability. Trust in the EBM44DSEH-S13 for seamless and efficient PCB connectivity in your high-reliability systems.

