EBM44DSEH

Heilind Number:SULEBM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEBM44DSEH

Detailed Description

The EBM44DSEH board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a low amperage rating of 5A and a high voltage tolerance of 950VAC, this connector is suitable for a wide range of applications. The female connector has two rows with 88 positions, offering ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. The full bellow contact type with gold-plated phosphor bronze contacts ensures excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is designed to withstand harsh conditions. Its compact dimensions of 10.95mm in height and 12.7mm in width make it ideal for space-constrained PCB layouts. With matte tin termination plating, it guarantees long-term reliability. Perfect for high-performance systems, the EBM44DSEH connector is a versatile solution for your connectivity needs.