EBM44DSEI-S13

Heilind Number:SULEBM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSEI-S13

Detailed Description

Introducing the EBM44DSEI-S13, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission and durability. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for a wide range of power and signal applications. The connector offers 88 positions in a 2-row configuration with a pitch of 3.96mm (.156 in), perfect for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and stable attachment, while the full bellow contact type and straddle orientation guarantee a solid connection. With an operating temperature range of -65 to 125 °C and matte tin termination plating, it is ideal for harsh environments and long-term use. The compact design, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, makes it suitable for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM44DSEIS13 connector delivers exceptional performance and reliability.