Introducing the EBM44DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials and Gold-plated contacts, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. The Threaded mount and Eyelet termination method provide secure and stable connectivity, while the Full Bellow contact type guarantees optimal signal transmission. With 44 positions in a single row and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), makes it ideal for space-constrained applications. Trust the EBM44DSEI-S243 for efficient and durable board-to-board connections in your projects.