EBM44DSEI

Heilind Number:SULEBM44DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSEI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSEI

Detailed Description

Introducing the EBM44DSEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 88 positions, allowing for versatile connections. Its threaded mount type and eyelet termination method provide secure attachment to PCBs. The gold-plated contacts offer excellent conductivity, while the full bellow design ensures optimal signal integrity. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. With a compact size and a connector height of 10.95mm, the EBM44DSEI is perfect for space-constrained applications. Trust in this connector for dependable performance in critical electronic systems.