EBM44DSEN-S13

Heilind Number:SULEBM44DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DSEN-S13

Detailed Description

The EBM44DSEN-S13 is a high-quality board-to-board PCB connector designed for optimal performance in electronic devices. Featuring two rows with a total of 88 positions, this female connector ensures secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method, card extender, allows for convenient installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for various applications. Its full bellow contact type and straddle orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution for connecting PCBs. Trust in the EBM44DSEN-S13 for efficient and durable board-to-board connections in your electronic designs.